RF Switch IC ATE DP3T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM5620-01NDB-TR

DigiKey Part Number
5903-MM5620-01NDB-TR-ND - Tape & Reel (TR)
5903-MM5620-01NDB-TRCT-ND - Cut Tape (CT)
5903-MM5620-01NDB-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM5620-01NDB-TR
Description
64 GBPS HIGH-SPEED DIFFERENTIAL
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
RF Switch IC ATE DP3T
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Menlo Microsystems, Inc
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
ATE
Topology
Reflective
Circuit
DP3T
Frequency Range
0Hz ~ 20GHz
Isolation
40dB
Insertion Loss
3.1dB
Test Frequency
6GHz, 16GHz
P1dB
-
IIP3
-
Features
-
Impedance
-
Voltage - Supply
3V ~ 3.6V, 4.75V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 491
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17 702,07000 Kč7 702,07 Kč
106 939,41900 Kč69 394,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2505 992,61924 Kč1 498 154,81 Kč
Manufacturers Standard Package
Unit Price without VAT:7 702,07000 Kč
Unit Price with VAT:9 319,50470 Kč