
MM5620-01NDB-TR | |
|---|---|
DigiKey Part Number | 5903-MM5620-01NDB-TR-ND - Tape & Reel (TR) 5903-MM5620-01NDB-TRCT-ND - Cut Tape (CT) 5903-MM5620-01NDB-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5620-01NDB-TR |
Description | 64 GBPS HIGH-SPEED DIFFERENTIAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC ATE DP3T |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Menlo Microsystems, Inc | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | ATE | |
Topology | Reflective | |
Circuit | DP3T | |
Frequency Range | 0Hz ~ 20GHz | |
Isolation | 40dB | |
Insertion Loss | 3.1dB | |
Test Frequency | 6GHz, 16GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | - | |
Voltage - Supply | 3V ~ 3.6V, 4.75V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 702,07000 Kč | 7 702,07 Kč |
| 10 | 6 939,41900 Kč | 69 394,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5 992,61924 Kč | 1 498 154,81 Kč |
| Unit Price without VAT: | 7 702,07000 Kč |
|---|---|
| Unit Price with VAT: | 9 319,50470 Kč |





