


MM5130-03NDB-TR | |
|---|---|
DigiKey Part Number | 5903-MM5130-03NDB-TR-ND - Tape & Reel (TR) 5903-MM5130-03NDB-TRCT-ND - Cut Tape (CT) 5903-MM5130-03NDB-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5130-03NDB-TR |
Description | 26 GHZ SP4T RF SWITCH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 29-WLCSP (2.52x2.52) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Menlo Microsystems, Inc | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SP4T | |
Frequency Range | 0Hz ~ 26GHz | |
Isolation | 18dB | |
Insertion Loss | 1.3dB | |
Test Frequency | 18GHz | |
P1dB | - | |
IIP3 | 95dBm | |
Features | - | |
Impedance | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 29-VFBGA | |
Supplier Device Package | 29-WLCSP (2.52x2.52) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 446,90000 Kč | 2 446,90 Kč |
| 10 | 2 155,21400 Kč | 21 552,14 Kč |
| 25 | 2 096,28080 Kč | 52 407,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1 833,76792 Kč | 458 441,98 Kč |
| Unit Price without VAT: | 2 446,90000 Kč |
|---|---|
| Unit Price with VAT: | 2 960,74900 Kč |





