S-E-25 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Techspray
In Stock: 242
Unit Price: 175,54000 Kč
Datasheet
Desolder Braid/Wick Unfluxed Brown 0.125" (3.18mm) 25' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-E-25

DigiKey Part Number
S-E-25-ND
Manufacturer
Manufacturer Product Number
S-E-25
Description
DESOLDER BRAID UNFLUX 0.125" 25'
Customer Reference
Detailed Description
Desolder Braid/Wick Unfluxed Brown 0.125" (3.18mm) 25' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MENDA
Series
Packaging
Box
Part Status
Obsolete
Product Type
Braid/Wick
Type
Unfluxed
ESD Protection
-
Color
Brown
Width
0.125" (3.18mm)
Length
25' (7.62m)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes