Brush, Single Head Hair, Hog and Horse, Yarn Tip 1 PC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35692

DigiKey Part Number
16-1348-ND
Manufacturer
Manufacturer Product Number
35692
Description
BRUSH SNGL HEAD HAIR 1 PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Brush, Single Head Hair, Hog and Horse, Yarn Tip 1 PC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MENDA
Series
Packaging
Box
Part Status
Active
Type
Brush, Single Head
Tip Material
Hair, Hog and Horse, Yarn
Handle Material
Polypropylene
Features
Conductive Head, Dissipative Handle
Handle Length
-
Quantity
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1494,50000 Kč494,50 Kč
10441,88200 Kč4 418,82 Kč
25425,84800 Kč10 646,20 Kč
50415,12200 Kč20 756,10 Kč
100405,42940 Kč40 542,94 Kč
250394,00396 Kč98 500,99 Kč
500386,26660 Kč193 133,30 Kč
Manufacturers Standard Package
Unit Price without VAT:494,50000 Kč
Unit Price with VAT:598,34500 Kč