
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Brush, Single Head | |
Tip Material | Hair, Hog and Horse, Yarn | |
Handle Material | Polypropylene | |
Features | Conductive Head, Dissipative Handle | |
Handle Length | - | |
Quantity | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 432,35000 Kč | 432,35 Kč |
| 10 | 385,01900 Kč | 3 850,19 Kč |
| 25 | 370,64840 Kč | 9 266,21 Kč |
| 50 | 361,04380 Kč | 18 052,19 Kč |
| 100 | 352,38210 Kč | 35 238,21 Kč |
| 250 | 342,17500 Kč | 85 543,75 Kč |
| 500 | 335,27254 Kč | 167 636,27 Kč |
| Unit Price without VAT: | 432,35000 Kč |
|---|---|
| Unit Price with VAT: | 523,14350 Kč |



