Bottle, Square/Rectangular 4oz White High Density Polyethylene (HDPE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bottle, Square/Rectangular 4oz White High Density Polyethylene (HDPE)
Menda - Cleaning the Menda Pump Dispenser

35396

DigiKey Part Number
16-1130-ND
Manufacturer
Manufacturer Product Number
35396
Description
PUMP PURE-TOUCH 4OZ ISOPROPANOL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bottle, Square/Rectangular 4oz White High Density Polyethylene (HDPE)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Pump
Manufacturer
MENDA
Capacity
4oz
Series
Height
3.375" (85.73mm)
Packaging
Bulk
Color
White
Part Status
Active
Material
High Density Polyethylene (HDPE)
Type
Bottle, Square/Rectangular
Features
Printed - Isopropanol IPA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 167
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1531,04000 Kč531,04 Kč
10475,26900 Kč4 752,69 Kč
25458,29400 Kč11 457,35 Kč
50446,91720 Kč22 345,86 Kč
100436,64080 Kč43 664,08 Kč
250424,50648 Kč106 126,62 Kč
500416,29164 Kč208 145,82 Kč
Manufacturers Standard Package
Unit Price without VAT:531,04000 Kč
Unit Price with VAT:642,55840 Kč