Bottle, Square/Rectangular 4oz White High Density Polyethylene (HDPE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bottle, Square/Rectangular 4oz White High Density Polyethylene (HDPE)
Menda - Cleaning the Menda Pump Dispenser

35395

DigiKey Part Number
EB1526-ND
Manufacturer
Manufacturer Product Number
35395
Description
PURE-TOUCH NATURAL SQUARE 4OZ
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bottle, Square/Rectangular 4oz White High Density Polyethylene (HDPE)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Pump
Manufacturer
MENDA
Capacity
4oz
Series
Height
3.750" (95.25mm)
Packaging
Box
Color
White
Part Status
Active
Material
High Density Polyethylene (HDPE)
Type
Bottle, Square/Rectangular
Features
Printed - Acetone
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1558,13000 Kč558,13 Kč
10500,00400 Kč5 000,04 Kč
25482,25680 Kč12 056,42 Kč
50470,36360 Kč23 518,18 Kč
100459,60840 Kč45 960,84 Kč
250446,91388 Kč111 728,47 Kč
Manufacturers Standard Package
Unit Price without VAT:558,13000 Kč
Unit Price with VAT:675,33730 Kč