
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Card Holder | |
For Use With/Related Products | - | |
Specifications | 2 11/16" x 4 3/8" Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,20000 Kč | 84,20 Kč |
| 10 | 70,51100 Kč | 705,11 Kč |
| 25 | 66,66440 Kč | 1 666,61 Kč |
| 50 | 64,16140 Kč | 3 208,07 Kč |
| 100 | 61,94410 Kč | 6 194,41 Kč |
| 250 | 59,38404 Kč | 14 846,01 Kč |
| 500 | 57,68402 Kč | 28 842,01 Kč |
| 1 000 | 56,15642 Kč | 56 156,42 Kč |
| Unit Price without VAT: | 84,20000 Kč |
|---|---|
| Unit Price with VAT: | 101,88200 Kč |


