
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Card Holder | |
For Use With/Related Products | - | |
Specifications | 2 11/16" x 4 3/8" Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,36000 Kč | 83,36 Kč |
| 10 | 69,86000 Kč | 698,60 Kč |
| 25 | 66,03440 Kč | 1 650,86 Kč |
| 50 | 63,54420 Kč | 3 177,21 Kč |
| 100 | 61,34360 Kč | 6 134,36 Kč |
| 250 | 58,80280 Kč | 14 700,70 Kč |
| 500 | 57,11498 Kč | 28 557,49 Kč |
| 1 000 | 55,59976 Kč | 55 599,76 Kč |
| Unit Price without VAT: | 83,36000 Kč |
|---|---|
| Unit Price with VAT: | 100,86560 Kč |





