
MVH4001A | |
|---|---|
DigiKey Part Number | 5621-MVH4001A-ND - Tape & Reel (TR) |
Manufacturer | MEMS Vision |
Manufacturer Product Number | MVH4001A |
Description | Analog RH&T Sensor |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH Analog Voltage ±1.5% RH 4 s Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEMS Vision | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Analog Voltage | |
Accuracy | ±1.5% RH | |
Response Time | 4 s | |
Sensitivity | - | |
Voltage - Supply | 1.71V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -10°C ~ 80°C | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-LGA (2.5x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,71000 Kč | 111,71 Kč |
| 5 | 98,52200 Kč | 492,61 Kč |
| 10 | 87,03700 Kč | 870,37 Kč |
| 25 | 70,62040 Kč | 1 765,51 Kč |
| 50 | 62,41020 Kč | 3 120,51 Kč |
| 100 | 60,76820 Kč | 6 076,82 Kč |
| 500 | 50,91428 Kč | 25 457,14 Kč |
| 1 000 | 47,62934 Kč | 47 629,34 Kč |
| 2 500 | 45,98688 Kč | 114 967,20 Kč |
| Unit Price without VAT: | 111,71000 Kč |
|---|---|
| Unit Price with VAT: | 135,16910 Kč |



