
US2881LUA-AAA-000-BU | |
|---|---|
DigiKey Part Number | US2881LUA-AAA-000-BU-ND |
Manufacturer | |
Manufacturer Product Number | US2881LUA-AAA-000-BU |
Description | MAGNETIC SWITCH LATCH TO92UA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 4.5mT Trip, -4.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3.5V ~ 24V | |
Current - Supply (Max) | 5mA | |
Current - Output (Max) | 50mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 5 | 11,59000 Kč | 57,95 Kč |
| 10 | 10,98200 Kč | 109,82 Kč |
| 25 | 10,25560 Kč | 256,39 Kč |
| 50 | 9,75560 Kč | 487,78 Kč |
| 100 | 9,29790 Kč | 929,79 Kč |
| 500 | 8,38114 Kč | 4 190,57 Kč |
| 1 000 | 8,04055 Kč | 8 040,55 Kč |
| 5 000 | 7,35594 Kč | 36 779,70 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |



