Digital Switch Latch Open Drain Hall Effect 3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1203LUA-T

DigiKey Part Number
620-1012-ND
Manufacturer
Manufacturer Product Number
A1203LUA-T
Description
MAGNETIC SWITCH LATCH 3SIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect 3-SIP
Datasheet
 Datasheet
EDA/CAD Models
A1203LUA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Latch
Technology
Polarization
North Pole, South Pole
Sensing Range
9.5mT Trip, -9.5mT Release
Test Condition
-40°C ~ 150°C
Voltage - Supply
3.8V ~ 24V
Current - Supply (Max)
7.5mA
Current - Output (Max)
25mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Through Hole
Supplier Device Package
3-SIP
Package / Case
3-SSIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 634
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,76000 Kč32,76 Kč
529,02000 Kč145,10 Kč
1027,63300 Kč276,33 Kč
2525,95360 Kč648,84 Kč
5024,81540 Kč1 240,77 Kč
10023,76760 Kč2 376,76 Kč
50021,66280 Kč10 831,40 Kč
4 00019,50441 Kč78 017,64 Kč
8 00018,90083 Kč151 206,64 Kč
Manufacturers Standard Package
Unit Price without VAT:32,76000 Kč
Unit Price with VAT:39,63960 Kč