Current Sensor 1200A Channel Hall Effect, Open Loop 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX91216LDC-ACV-001-SP

DigiKey Part Number
MLX91216LDC-ACV-001-SP-ND
Manufacturer
Manufacturer Product Number
MLX91216LDC-ACV-001-SP
Description
CURRENT SEN HE/OL 1200A 8-SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Current Sensor 1200A Channel Hall Effect, Open Loop 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
For Measuring
-
Sensor Type
Current - Sensing
Output
-
Sensitivity
60mV/mT
Frequency
250kHz
Linearity
-
Accuracy
-
Voltage - Supply
4.5V ~ 5.5V
Response Time
2.5µs
Current - Supply (Max)
12.5mA
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Polarization
-
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:80
All prices are in CZK
Tube
QuantityUnit PriceExt Price
193,23000 Kč93,23 Kč
583,48800 Kč417,44 Kč
1079,87600 Kč798,76 Kč
2575,57600 Kč1 889,40 Kč
5072,63620 Kč3 631,81 Kč
10069,94430 Kč6 994,43 Kč
50064,52854 Kč32 264,27 Kč
1 00062,51105 Kč62 511,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:93,23000 Kč
Unit Price with VAT:112,80830 Kč