
MLX91209LVA-CAA-000-BU | |
|---|---|
DigiKey Part Number | MLX91209LVA-CAA-000-BU-ND |
Manufacturer | |
Manufacturer Product Number | MLX91209LVA-CAA-000-BU |
Description | CURRENT SENSOR HE/OL 45MT 4-SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 45mT 1 Channel Hall Effect, Open Loop Bidirectional 4-SSIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 50mV/mT | |
Frequency | DC ~ 200kHz | |
Linearity | ±0.4% | |
Accuracy | ±0.1% | |
Voltage - Supply | 5V | |
Response Time | 4µs | |
Current - Supply (Max) | 14mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 4-SSIP Module | |
Supplier Device Package | 4-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 45,29733 Kč | 226 486,65 Kč |
| Unit Price without VAT: | 45,29733 Kč |
|---|---|
| Unit Price with VAT: | 54,80977 Kč |



