
DVK91209 | |
|---|---|
DigiKey Part Number | DVK91209-ND |
Manufacturer | |
Manufacturer Product Number | DVK91209 |
Description | KIT EVAL MLX91209 CURRENT SENSOR |
Customer Reference | |
Detailed Description | MLX91209 - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Sensor Type | Current Sensor | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | MLX91209 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 157,96000 Kč | 1 157,96 Kč |
| Unit Price without VAT: | 1 157,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 401,13160 Kč |


