
MLX91207LDC-CAA-007-RE | |
|---|---|
DigiKey Part Number | MLX91207LDC-CAA-007-RE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX91207LDC-CAA-007-RE |
Description | CURRENT SENSOR HE/OL 45MT 8-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 45mT 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage (Selectable) | |
Sensitivity | 10mV/mT | |
Frequency | DC ~ 60kHz | |
Linearity | ±0.1% | |
Accuracy | ±0.1% | |
Voltage - Supply | 5V | |
Response Time | 8µs | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 50,91728 Kč | 152 751,84 Kč |
| Unit Price without VAT: | 50,91728 Kč |
|---|---|
| Unit Price with VAT: | 61,60991 Kč |



