MLX91207 - Current Sensor Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DVK91207

DigiKey Part Number
DVK91207-ND
Manufacturer
Manufacturer Product Number
DVK91207
Description
KIT EVAL MLX91207 CURRENT SENSOR
Customer Reference
Detailed Description
MLX91207 - Current Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
-
Packaging
Box
Part Status
Not For New Designs
Sensor Type
Current Sensor
Sensing Range
-
Interface
-
Sensitivity
-
Voltage - Supply
-
Embedded
-
Contents
Board(s)
Utilized IC / Part
MLX91207
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 155,10000 Kč1 155,10 Kč
Manufacturers Standard Package
Unit Price without VAT:1 155,10000 Kč
Unit Price with VAT:1 397,67100 Kč