14-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90817LXE-DBG-001-SP

DigiKey Part Number
413-MLX90817LXE-DBG-001-SP-ND
Manufacturer
Manufacturer Product Number
MLX90817LXE-DBG-001-SP
Description
SENSOR 14DFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pressure Sensor Absolute 14-BFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
-
Packaging
Tray
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
-
Output Type
Analog Voltage
Output
-
Accuracy
-
Voltage - Supply
4.5V ~ 5.5V
Port Size
-
Port Style
No Port
Features
Amplified Output, Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
-
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
14-BFDFN Exposed Pad
Supplier Device Package
14-DFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:40
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1163,52000 Kč163,52 Kč
5147,51800 Kč737,59 Kč
10141,58200 Kč1 415,82 Kč
25134,52000 Kč3 363,00 Kč
50129,69180 Kč6 484,59 Kč
100125,26750 Kč12 526,75 Kč
500116,35180 Kč58 175,90 Kč
1 000113,02941 Kč113 029,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:163,52000 Kč
Unit Price with VAT:197,85920 Kč