596-prism-series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
596-prism-series

5962020013F

DigiKey Part Number
350-5962020013FTR-ND - Tape & Reel (TR)
350-5962020013FCT-ND - Cut Tape (CT)
350-5962020013FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5962020013F
Description
LED CBI 1.6MM BI-LVL RED SMD RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 2) 1.8V 20mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Red (x 2)
Wavelength - Peak
-
Configuration
2 High
Current
20mA
Millicandela Rating
35mcd
Viewing Angle
30°
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
1.60mm Dia
Voltage Rating
1.8V
Mounting Type
Surface Mount, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 830
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,04000 Kč41,04 Kč
1029,45400 Kč294,54 Kč
10022,44640 Kč2 244,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50018,57662 Kč9 288,31 Kč
1 00017,59635 Kč17 596,35 Kč
1 50017,09379 Kč25 640,68 Kč
2 50016,52644 Kč41 316,10 Kč
3 50016,18908 Kč56 661,78 Kč
5 00015,86005 Kč79 300,25 Kč
12 50015,13416 Kč189 177,00 Kč
Manufacturers Standard Package
Unit Price without VAT:41,04000 Kč
Unit Price with VAT:49,65840 Kč