Pressure Sensor -15.23PSI ~ 0.73PSI (-105kPa ~ 5kPa) Differential 0.5 V ~ 4.5 V 16-SOIC (0.295", 7.50mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor -15.23PSI ~ 0.73PSI (-105kPa ~ 5kPa) Differential 0.5 V ~ 4.5 V 16-SOIC (0.295", 7.50mm Width) Exposed Pad
413;-16SOIC-7^5;-XG;-16(2)

MLX90809LXG-EAD-000-SP

DigiKey Part Number
MLX90809LXG-EAD-000-SP-ND
Manufacturer
Manufacturer Product Number
MLX90809LXG-EAD-000-SP
Description
SENSOR 0.73PSID 4.5V 16SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pressure Sensor -15.23PSI ~ 0.73PSI (-105kPa ~ 5kPa) Differential 0.5 V ~ 4.5 V 16-SOIC (0.295", 7.50mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
-
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
-15.23PSI ~ 0.73PSI (-105kPa ~ 5kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±1.5%
Voltage - Supply
4.5V ~ 5.5V
Port Size
-
Port Style
No Port
Features
Amplified Output, Temperature Compensated
Termination Style
Gull Wing
Maximum Pressure
-
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1223,21000 Kč223,21 Kč
5202,16800 Kč1 010,84 Kč
10194,31500 Kč1 943,15 Kč
25184,93360 Kč4 623,34 Kč
50178,51240 Kč8 925,62 Kč
100172,62880 Kč17 262,88 Kč
500160,77622 Kč80 388,11 Kč
1 000156,35846 Kč156 358,46 Kč
Manufacturers Standard Package
Unit Price without VAT:223,21000 Kč
Unit Price with VAT:270,08410 Kč