
MLX90642ESF-BCB-000-SP | |
|---|---|
DigiKey Part Number | 413-MLX90642ESF-BCB-000-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90642ESF-BCB-000-SP |
Description | 32X24 THERMAL ARRAY, 45DEG FOV, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 85°C TO-39 |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Melexis Technologies NV | Features Sleep Mode |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Sensor Type Digital, Local | Package / Case TO-39-4 Metal Can |
Sensing Temperature - Local -40°C ~ 85°C | Supplier Device Package TO-39 |
Output Type I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 562,06000 Kč | 562,06 Kč |
| 5 | 514,46400 Kč | 2 572,32 Kč |
| 10 | 496,75700 Kč | 4 967,57 Kč |
| 25 | 475,57200 Kč | 11 889,30 Kč |
| 50 | 461,07340 Kč | 23 053,67 Kč |
| 100 | 447,77590 Kč | 44 777,59 Kč |
| Unit Price without VAT: | 562,06000 Kč |
|---|---|
| Unit Price with VAT: | 680,09260 Kč |



