
MLX90641ESF-BCB-000-SP | |
|---|---|
DigiKey Part Number | MLX90641ESF-BCB-000-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90641ESF-BCB-000-SP |
Description | SENSOR TEMP 16X12 60FOV TO39 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Infrared (IR) -40°C ~ 85°C TO-39 |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Melexis Technologies NV | Features Programmable Resolution |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Through Hole |
Sensor Type Digital, Infrared (IR) | Package / Case TO-39-4 Metal Can |
Sensing Temperature - Local -40°C ~ 85°C | Supplier Device Package TO-39 |
Output Type I2C | Base Product Number |
| Tray: | 45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 539,74000 Kč | 539,74 Kč |
| 5 | 493,81600 Kč | 2 469,08 Kč |
| 10 | 476,71500 Kč | 4 767,15 Kč |
| 25 | 456,27680 Kč | 11 406,92 Kč |
| 50 | 442,28680 Kč | 22 114,34 Kč |
| 100 | 429,45440 Kč | 42 945,44 Kč |
| 500 | 403,58772 Kč | 201 793,86 Kč |
| Unit Price without VAT: | 539,74000 Kč |
|---|---|
| Unit Price with VAT: | 653,08540 Kč |



