
MLX90641KSF-BCB-000-TU | |
|---|---|
DigiKey Part Number | MLX90641KSF-BCB-000-TU-ND |
Manufacturer | |
Manufacturer Product Number | MLX90641KSF-BCB-000-TU |
Description | SENS TEMP 16X12 60FOV 125C TO39 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Infrared (IR) -40°C ~ 125°C TO-39 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensor Type | Digital, Infrared (IR) | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 3V ~ 3.6V | |
Resolution | - | |
Features | Programmable Resolution | |
Accuracy - Highest (Lowest) | - | |
Test Condition | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-39-4 Metal Can | |
Supplier Device Package | TO-39 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 689,15000 Kč | 689,15 Kč |
| 5 | 632,29200 Kč | 3 161,46 Kč |
| 10 | 611,06300 Kč | 6 110,63 Kč |
| 45 | 570,87489 Kč | 25 689,37 Kč |
| 90 | 554,74144 Kč | 49 926,73 Kč |
| 135 | 545,92778 Kč | 73 700,25 Kč |
| Unit Price without VAT: | 689,15000 Kč |
|---|---|
| Unit Price with VAT: | 833,87150 Kč |



