MLX90614(E,K)SF-xxA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90614KSF-ABA-000-TU

DigiKey Part Number
MLX90614KSF-ABA-000-TU-ND
Manufacturer
Manufacturer Product Number
MLX90614KSF-ABA-000-TU
Description
SENSOR DGTL -40C-125C TO39
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Infrared (IR) -40°C ~ 125°C 16 b TO-39
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
-
Packaging
Tube
Part Status
Active
Sensor Type
Digital, Infrared (IR)
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-70°C ~ 380°C (IR)
Output Type
PWM, SMBus
Voltage - Supply
4.5V ~ 5.5V
Resolution
16 b
Features
Sleep Mode
Accuracy - Highest (Lowest)
±0.5°C (±4°C)
Test Condition
0°C ~ 60°C (240°C ~ 380°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-39-4 Metal Can
Supplier Device Package
TO-39
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 045491,56647 Kč513 686,96 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:491,56647 Kč
Unit Price with VAT:594,79543 Kč