
| MLX90333LGO-BCH-100-TU | |
|---|---|
| DigiKey Part Number | MLX90333LGO-BCH-100-TU-ND | 
| Manufacturer | |
| Manufacturer Product Number | MLX90333LGO-BCH-100-TU | 
| Description | SENSOR HALL EFFECT SPI 16TSSOP | 
| Manufacturer Standard Lead Time | 26 Weeks | 
| Customer Reference | |
| Detailed Description | Hall Effect Sensor X, Y, Z Axis 16-TSSOP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Melexis Technologies NV | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Technology | Hall Effect | |
| Axis | X, Y, Z | |
| Output Type | SPI | |
| Sensing Range | 20mT ~ 70mT (X,Y), 24mT ~ 140mT (Z) | |
| Voltage - Supply | 4.5V ~ 5.5V | |
| Current - Supply (Max) | 16mA | |
| Current - Output (Max) | 30mA | |
| Resolution | 12 b | |
| Bandwidth | - | |
| Operating Temperature | -40°C ~ 150°C | |
| Features | Programmable | |
| Supplier Device Package | 16-TSSOP | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 040 | 158,82220 Kč | 165 175,09 Kč | 
| Unit Price without VAT: | 158,82220 Kč | 
|---|---|
| Unit Price with VAT: | 192,17486 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic