
MLX90109CDC-AAA-000-SP | |
|---|---|
DigiKey Part Number | MLX90109CDC-AAA-000-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90109CDC-AAA-000-SP |
Description | IC RFID TRANSP 125KHZ 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 125kHz 3.1V ~ 5.5V 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 125kHz | |
Standards | - | |
Interface | - | |
Voltage - Supply | 3.1V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,55000 Kč | 91,55 Kč |
| 10 | 69,37700 Kč | 693,77 Kč |
| 25 | 63,81720 Kč | 1 595,43 Kč |
| 100 | 57,71510 Kč | 5 771,51 Kč |
| 250 | 54,80480 Kč | 13 701,20 Kč |
| 500 | 53,05060 Kč | 26 525,30 Kč |
| 1 000 | 51,60636 Kč | 51 606,36 Kč |
| 2 500 | 50,08224 Kč | 125 205,60 Kč |
| Unit Price without VAT: | 91,55000 Kč |
|---|---|
| Unit Price with VAT: | 110,77550 Kč |


