RFID Reader/Transponder IC 125kHz 3.1V ~ 5.5V 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90109CDC-AAA-000-RE

DigiKey Part Number
MLX90109CDC-AAA-000-RE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLX90109CDC-AAA-000-RE
Description
IC RFID READER/TRAN 125KHZ 8SOIC
Customer Reference
Detailed Description
RFID Reader/Transponder IC 125kHz 3.1V ~ 5.5V 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Type
RFID Reader/Transponder
Frequency
125kHz
Standards
-
Interface
-
Voltage - Supply
3.1V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.06.2026
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00054,69790 Kč164 093,70 Kč
Manufacturers Standard Package
Unit Price without VAT:54,69790 Kč
Unit Price with VAT:66,18446 Kč