cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX75026RTH-AAA-110-SP

DigiKey Part Number
413-MLX75026RTH-AAA-110-SP-ND
Manufacturer
Manufacturer Product Number
MLX75026RTH-AAA-110-SP
Description
SENSOR TOF G3 QVGA320X240 80BGA
Customer Reference
Detailed Description
3D Time of Flight Image Sensor 320H x 240V 10µm x 10µm 80-FCBGA (9.23x7.82)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
-
Packaging
Tube
Part Status
Last Time Buy
Type
3D Time of Flight
Pixel Size
10µm x 10µm
Active Pixel Array
320H x 240V
Frames per Second
180.0
Voltage - Supply
1.1V ~ 1.3V
Package / Case
80-TFBGA, FCBGA
Supplier Device Package
80-FCBGA (9.23x7.82)
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Last Time Buy Date: 30.06.2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:10
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 312,89000 Kč1 312,89 Kč
51 213,49000 Kč6 067,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 312,89000 Kč
Unit Price with VAT:1 588,59690 Kč