- Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DVK-IMC-HALL-SHIELD-V1

DigiKey Part Number
413-DVK-IMC-HALL-SHIELD-V1-ND
Manufacturer
Manufacturer Product Number
DVK-IMC-HALL-SHIELD-V1
Description
KIT DEV IMC SHIELD SOIC8 400KHZ
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
- Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
-
Packaging
Box
Part Status
Active
Sensor Type
-
Sensing Range
-
Interface
-
Sensitivity
-
Voltage - Supply
-
Embedded
-
Contents
Board(s)
Utilized IC / Part
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 139,70000 Kč2 139,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2 139,70000 Kč
Unit Price with VAT:2 589,03700 Kč