
TLE4966MS2GOTOBO1 | |
|---|---|
DigiKey Part Number | 448-TLE4966MS2GOTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLE4966MS2GOTOBO1 |
Description | TLE4966 MS2GO KIT |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | TLE4966G, XMC1100 XENSIV™ Magnetic, Hall Effect Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Magnetic, Hall Effect | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 2.7V ~ 24V | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s) | |
Utilized IC / Part | TLE4966G, XMC1100 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 667,95000 Kč | 667,95 Kč |
| Unit Price without VAT: | 667,95000 Kč |
|---|---|
| Unit Price with VAT: | 808,21950 Kč |


