



MT8391AV/AZA | |
|---|---|
DigiKey Part Number | 5769-MT8391AV/AZATR-ND - Tape & Reel (TR) 5769-MT8391AV/AZACT-ND - Cut Tape (CT) 5769-MT8391AV/AZADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT8391AV/AZA |
Description | GENIO 720 SOC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A55, ARM® Cortex®-A78 System On Chip (SOC) IC - 2GHz, 2.6GHz 1156-VFBGA (13.8x11.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MediaTek | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A55, ARM® Cortex®-A78 | |
Flash Size | 64GB | |
RAM Size | 8GB | |
Connectivity | Ethernet, I2C, PCIe, SPI, UART/USART, USB | |
Speed | 2GHz, 2.6GHz | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | 1156-VFBGA | |
Supplier Device Package | 1156-VFBGA (13.8x11.8) | |
Number of I/O | 144 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 360,88000 Kč | 1 360,88 Kč |
| 10 | 1 151,35100 Kč | 11 513,51 Kč |
| 25 | 1 091,60240 Kč | 27 290,06 Kč |
| 100 | 1 023,40890 Kč | 102 340,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 973,56250 Kč | 1 460 343,75 Kč |
| Unit Price without VAT: | 1 360,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 646,66480 Kč |



