
MT7921LEN/B | |
|---|---|
DigiKey Part Number | 5769-MT7921LEN/B-ND |
Manufacturer | MediaTek |
Manufacturer Product Number | MT7921LEN/B |
Description | 802.11 A/B/G/N/AC/AX WI-FI 2T2R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.2 2.4GHz ~ 5GHz 109-VFQFN Dual Rows, Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | - | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | PCIe, SDIO, UART, USB | |
Voltage - Supply | 3.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -10°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 109-VFQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 109-DRQFN (11.5x8.7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 406,31000 Kč | 406,31 Kč |
| 10 | 354,00500 Kč | 3 540,05 Kč |
| 25 | 335,86720 Kč | 8 396,68 Kč |
| 100 | 310,98250 Kč | 31 098,25 Kč |
| 250 | 296,09532 Kč | 74 023,83 Kč |
| 500 | 285,59548 Kč | 142 797,74 Kč |
| Unit Price without VAT: | 406,31000 Kč |
|---|---|
| Unit Price with VAT: | 491,63510 Kč |




