
MT6691ZXP/A | |
|---|---|
DigiKey Part Number | 5769-MT6691ZXP/ATR-ND - Tape & Reel (TR) 5769-MT6691ZXP/ACT-ND - Cut Tape (CT) 5769-MT6691ZXP/ADKR-ND - Digi-Reel® |
Manufacturer | MediaTek |
Manufacturer Product Number | MT6691ZXP/A |
Description | GENIO 350 DC/DC LPDDR4X VDDQ (0. |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.27V 1 Output 3A 15-UFBGA, WLCSP |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 1.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 15-WLCSP (1.31x2.02) |
Voltage - Input (Min) 2.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT6691OOP/A | MediaTek | 2 879 | 5769-MT6691OOP/ACT-ND | 18,48000 Kč | Parametric Equivalent |
| MT6691SVP/A | MediaTek | 2 833 | 5769-MT6691SVP/ACT-ND | 21,84000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 13,18700 Kč | 131,87 Kč |
| 25 | 11,86800 Kč | 296,70 Kč |
| 100 | 10,42340 Kč | 1 042,34 Kč |
| 250 | 9,73468 Kč | 2 433,67 Kč |
| 500 | 9,31976 Kč | 4 659,88 Kč |
| 1 000 | 8,99554 Kč | 8 995,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,55529 Kč | 25 665,87 Kč |
| 6 000 | 8,34856 Kč | 50 091,36 Kč |
| 9 000 | 8,24510 Kč | 74 205,90 Kč |
| 15 000 | 8,13038 Kč | 121 955,70 Kč |
| 21 000 | 8,06336 Kč | 169 330,56 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |

