
MT6370P/A | |
|---|---|
DigiKey Part Number | 5769-MT6370P/ATR-ND - Tape & Reel (TR) 5769-MT6370P/ACT-ND - Cut Tape (CT) 5769-MT6370P/ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT6370P/A |
Description | GENIO 500 BATTERY CHARGER + ACCE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Smart Phones, Tablets and Portable Devices PMIC 93-WLCSP (4.2x4.32) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MediaTek | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Smart Phones, Tablets and Portable Devices | |
Current - Supply | 12.55mA | |
Voltage - Supply | 2.7V ~ 5.5V, 4V ~ 14V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 93-UFBGA, WLCSP | |
Supplier Device Package | 93-WLCSP (4.2x4.32) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,77000 Kč | 76,77 Kč |
| 10 | 57,90300 Kč | 579,03 Kč |
| 25 | 53,17200 Kč | 1 329,30 Kč |
| 100 | 47,97450 Kč | 4 797,45 Kč |
| 250 | 45,49524 Kč | 11 373,81 Kč |
| 500 | 44,00178 Kč | 22 000,89 Kč |
| 1 000 | 42,77256 Kč | 42 772,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 41,25434 Kč | 123 763,02 Kč |
| Unit Price without VAT: | 76,77000 Kč |
|---|---|
| Unit Price with VAT: | 92,89170 Kč |




