
MT6365ICW/B | |
|---|---|
DigiKey Part Number | 5767-MT6365ICW/BTR-ND - Tape & Reel (TR) 5767-MT6365ICW/BCT-ND - Cut Tape (CT) 5767-MT6365ICW/BDKR-ND - Digi-Reel® |
Manufacturer | MediaTek |
Manufacturer Product Number | MT6365ICW/B |
Description | PMIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Smart Phones PMIC 203-WFBGA (5.98x5.62) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.6V ~ 5V |
Manufacturer MediaTek | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 203-WFBGA |
Applications Smart Phones | Supplier Device Package 203-WFBGA (5.98x5.62) |
Current - Supply 510µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,32000 Kč | 242,32 Kč |
| 10 | 189,80100 Kč | 1 898,01 Kč |
| 25 | 176,67720 Kč | 4 416,93 Kč |
| 100 | 162,23680 Kč | 16 223,68 Kč |
| 250 | 160,63472 Kč | 40 158,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 143,57592 Kč | 430 727,76 Kč |
| Unit Price without VAT: | 242,32000 Kč |
|---|---|
| Unit Price with VAT: | 293,20720 Kč |





