
MT6365IAW/B | |
|---|---|
DigiKey Part Number | 5767-MT6365IAW/BTR-ND - Tape & Reel (TR) 5767-MT6365IAW/BCT-ND - Cut Tape (CT) 5767-MT6365IAW/BDKR-ND - Digi-Reel® |
Manufacturer | MediaTek |
Manufacturer Product Number | MT6365IAW/B |
Description | GENIO 1200 PMIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Smart Phones PMIC 203-WFBGA (5.98x5.62) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MediaTek | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Smart Phones | |
Current - Supply | 510µA | |
Voltage - Supply | 2.6V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 203-WFBGA | |
Supplier Device Package | 203-WFBGA (5.98x5.62) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,09000 Kč | 142,09 Kč |
| 10 | 94,17800 Kč | 941,78 Kč |
| 25 | 81,68240 Kč | 2 042,06 Kč |
| 100 | 67,56000 Kč | 6 756,00 Kč |
| 250 | 60,62652 Kč | 15 156,63 Kč |
| 500 | 56,57188 Kč | 28 285,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 60,99350 Kč | 182 980,50 Kč |
| Unit Price without VAT: | 142,09000 Kč |
|---|---|
| Unit Price with VAT: | 171,92890 Kč |






