
MT6357ARV/A | |
|---|---|
DigiKey Part Number | 5769-MT6357ARV/ATR-ND - Tape & Reel (TR) 5769-MT6357ARV/ACT-ND - Cut Tape (CT) 5769-MT6357ARV/ADKR-ND - Digi-Reel® |
Manufacturer | MediaTek |
Manufacturer Product Number | MT6357ARV/A |
Description | GENIO 350 PMIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Smart Phones PMIC 209-VFBGA (7x6.6) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.6V ~ 5V |
Manufacturer MediaTek | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 209-VFBGA |
Applications Smart Phones | Supplier Device Package 209-VFBGA (7x6.6) |
Current - Supply 560µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,20000 Kč | 84,20 Kč |
| 10 | 63,62400 Kč | 636,24 Kč |
| 25 | 58,46680 Kč | 1 461,67 Kč |
| 100 | 52,79950 Kč | 5 279,95 Kč |
| 250 | 50,09620 Kč | 12 524,05 Kč |
| 500 | 48,46800 Kč | 24 234,00 Kč |
| 1 000 | 47,12749 Kč | 47 127,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 50,12223 Kč | 150 366,69 Kč |
| Unit Price without VAT: | 84,20000 Kč |
|---|---|
| Unit Price with VAT: | 101,88200 Kč |



