Buck Switching Regulator IC Positive Programmable 0.4V 4 Output 5A 45-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT6315LP/B

DigiKey Part Number
5767-MT6315LP/BTR-ND - Tape & Reel (TR)
5767-MT6315LP/BCT-ND - Cut Tape (CT)
5767-MT6315LP/BDKR-ND - Digi-Reel®
Manufacturer
MediaTek
Manufacturer Product Number
MT6315LP/B
Description
GENIO 1200 PMIC 4 PHASE BUCK CON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.4V 4 Output 5A 45-UFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
4
Voltage - Input (Min)
-
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
1.19375V
Current - Output
Frequency - Switching
-
Synchronous Rectifier
No
Operating Temperature
-30°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
45-WLCSP (2.35x3.44)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 940
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1141,74000 Kč141,74 Kč
1093,94500 Kč939,45 Kč
2581,48080 Kč2 037,02 Kč
10067,39310 Kč6 739,31 Kč
25060,47676 Kč15 119,19 Kč
50056,43212 Kč28 216,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00060,84282 Kč182 528,46 Kč
Manufacturers Standard Package
Unit Price without VAT:141,74000 Kč
Unit Price with VAT:171,50540 Kč