
UF92A12-BTHR-CC | |
|---|---|
DigiKey Part Number | 1570-1804-ND |
Manufacturer | |
Manufacturer Product Number | UF92A12-BTHR-CC |
Description | FAN AXIAL 92X38MM 115VAC TERM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 92mm L x 92mm H Ball 46.0 CFM (1.29m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 46.0 CFM (1.29m³/min) | |
Static Pressure | 0.320 in H2O (79.7 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Conformal Coating | |
Noise | 38.0dB(A) | |
Power (Watts) | 12.00W | |
RPM | 3300 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | CE, cETL, ETL, TUV | |
Weight | 0.992 lb (449.96 g) | |
Current Rating (Amps) | 0.160A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 595,71000 Kč | 595,71 Kč |
| 10 | 487,61600 Kč | 4 876,16 Kč |
| 40 | 426,89975 Kč | 17 075,99 Kč |
| 80 | 398,70475 Kč | 31 896,38 Kč |
| 120 | 383,00525 Kč | 45 960,63 Kč |
| 280 | 359,59075 Kč | 100 685,41 Kč |
| Unit Price without VAT: | 595,71000 Kč |
|---|---|
| Unit Price with VAT: | 720,80910 Kč |














