Parametric Equivalent

UF60D12-BWHR | |
|---|---|
DigiKey Part Number | UF60D12-BWHR-ND |
Manufacturer | |
Manufacturer Product Number | UF60D12-BWHR |
Description | FAN AXIAL 60X30MM 115VAC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 60mm L x 60mm H Ball 10.2 CFM (0.286m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 30.00mm | |
Air Flow | 10.2 CFM (0.286m³/min) | |
Static Pressure | 0.110 in H2O (27.4 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 28.0dB(A) | |
Power (Watts) | 4.00W | |
RPM | 3100 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.309 lb (140.16 g) | |
Current Rating (Amps) | 0.035A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 308,24038 Kč | 24 659,23 Kč |
| Unit Price without VAT: | 308,24038 Kč |
|---|---|
| Unit Price with VAT: | 372,97086 Kč |



