UF15KC12 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF15KC23-BWHR

DigiKey Part Number
UF15KC23-BWHR-ND
Manufacturer
Manufacturer Product Number
UF15KC23-BWHR
Description
FAN AXIAL 172X150X55MM 230VAC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Rectangular/Rounded - 172mm L x 150mm H Ball 293.0 CFM (8.20m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Fan Group
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm H
Width
55.00mm
Air Flow
293.0 CFM (8.20m³/min)
Static Pressure
0.900 in H2O (224.2 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Permanent Split Capacitor Motor, Thermal Overload Protector (TOP)
Noise
60.0dB(A)
Power (Watts)
38.00W
RPM
3400 RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-40 ~ 158°F (-40 ~ 70°C)
Approval Agency
CE, cUL, TUV, UL
Weight
2.3 lbs (1 kg)
Current Rating (Amps)
0.170A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 061,71000 Kč1 061,71 Kč
20808,63100 Kč16 172,62 Kč
Manufacturers Standard Package
Unit Price without VAT:1 061,71000 Kč
Unit Price with VAT:1 284,66910 Kč