
UF15KC23-BWHNR | |
|---|---|
DigiKey Part Number | 1570-1843-ND |
Manufacturer | |
Manufacturer Product Number | UF15KC23-BWHNR |
Description | FAN AXIAL 172X55MM 230VAC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Rectangular/Rounded - 172mm L x 150mm H Ball 293.0 CFM (8.20m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 60.0dB(A) |
Manufacturer Mechatronics Fan Group | Power (Watts) 38.00W |
Series | RPM 3400 RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Ingress Protection IP55 - Dust Protected, Water Resistant |
Voltage - Rated 230VAC | Operating Temperature -40 ~ 158°F (-40 ~ 70°C) |
Size / Dimension Rectangular/Rounded - 172mm L x 150mm H | Approval Agency CE, cUL, TUV, UL |
Width 55.00mm | Weight 2.3 lbs (1 kg) |
Air Flow 293.0 CFM (8.20m³/min) | Current Rating (Amps) 0.170A |
Static Pressure 0.900 in H2O (224.2 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type Tubeaxial | Base Product Number |
Features Permanent Split Capacitor Motor, Thermal Overload Protector (TOP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 436,74000 Kč | 1 436,74 Kč |
| 20 | 1 091,60800 Kč | 21 832,16 Kč |
| 40 | 1 019,66200 Kč | 40 786,48 Kč |
| 60 | 979,52717 Kč | 58 771,63 Kč |
| 100 | 944,85840 Kč | 94 485,84 Kč |
| Unit Price without VAT: | 1 436,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 738,45540 Kč |











