
UF15KC23-BTHR | |
|---|---|
DigiKey Part Number | 1570-1005-ND |
Manufacturer | |
Manufacturer Product Number | UF15KC23-BTHR |
Description | FAN AXIAL 172X150X55MM 230VAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Rectangular/Rounded - 172mm L x 150mm H Ball 293.0 CFM (8.20m³/min) 3 Terminals |
Datasheet | Datasheet |
Category | Features Permanent Split Capacitor Motor, Thermal Overload Protector (TOP) |
Manufacturer Mechatronics Fan Group | Noise 60.0dB(A) |
Series | Power (Watts) 38.00W |
Packaging Bulk | RPM 3400 RPM |
Part Status Active | Termination 3 Terminals |
Voltage - Rated 230VAC | Operating Temperature -40 ~ 158°F (-40 ~ 70°C) |
Size / Dimension Rectangular/Rounded - 172mm L x 150mm H | Approval Agency CE, cUL, TUV, UL |
Width 55.00mm | Weight 2.3 lbs (1 kg) |
Air Flow 293.0 CFM (8.20m³/min) | Current Rating (Amps) 0.170A |
Static Pressure 0.900 in H2O (224.2 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type Tubeaxial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 121,61000 Kč | 1 121,61 Kč |
| 20 | 854,18900 Kč | 17 083,78 Kč |
| 40 | 798,05125 Kč | 31 922,05 Kč |
| 60 | 766,68300 Kč | 46 000,98 Kč |
| 100 | 728,82260 Kč | 72 882,26 Kč |
| 260 | 727,96123 Kč | 189 269,92 Kč |
| Unit Price without VAT: | 1 121,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 357,14810 Kč |











