
UF12A23-SWSR | |
|---|---|
DigiKey Part Number | 1570-1764-ND |
Manufacturer | |
Manufacturer Product Number | UF12A23-SWSR |
Description | FAN AXIAL 120X38MM 230VAC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 120mm L x 120mm H Sleeve 64.0 CFM (1.79m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 37.0dB(A) |
Manufacturer Mechatronics Fan Group | Power (Watts) 8.00W |
Series | RPM 2100 RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -40 ~ 158°F (-40 ~ 70°C) |
Voltage - Rated 230VAC | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 120mm L x 120mm H | Weight 1.168 lbs (530 g) |
Width 38.00mm | Current Rating (Amps) 0.040A |
Air Flow 64.0 CFM (1.79m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.110 in H2O (27.4 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Sleeve | Base Product Number |
Fan Type Tubeaxial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,97000 Kč | 373,97 Kč |
| 10 | 307,36900 Kč | 3 073,69 Kč |
| 40 | 269,49350 Kč | 10 779,74 Kč |
| 80 | 251,78963 Kč | 20 143,17 Kč |
| 120 | 241,89350 Kč | 29 027,22 Kč |
| 280 | 229,29814 Kč | 64 203,48 Kč |
| Unit Price without VAT: | 373,97000 Kč |
|---|---|
| Unit Price with VAT: | 452,50370 Kč |






















