
MSI1225H12B1-BBR | |
|---|---|
DigiKey Part Number | MSI1225H12B1-BBR-ND |
Manufacturer | |
Manufacturer Product Number | MSI1225H12B1-BBR |
Description | FAN IMP MTRZD 120X25.8MM 12VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 12VDC Round - 120mm Dia Ball 58.0 CFM (1.62m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 120mm Dia | |
Width | 25.80mm | |
Air Flow | 58.0 CFM (1.62m³/min) | |
Static Pressure | 0.570 in H2O (142.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 54.0dB(A) | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.356 lb (161.48 g) | |
Current Rating (Amps) | 0.880A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | 614,65094 Kč | 39 337,66 Kč |
| Unit Price without VAT: | 614,65094 Kč |
|---|---|
| Unit Price with VAT: | 743,72764 Kč |


