Fan Motorized Impellers 12VDC Round - 138mm Dia Ball 64.7 CFM (1.81m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Motorized Impellers 12VDC Round - 138mm Dia Ball 64.7 CFM (1.81m³/min) 2 Wire Leads
RER125-19/12NG

RER125-19/12N

DigiKey Part Number
381-2553-ND
Manufacturer
Manufacturer Product Number
RER125-19/12N
Description
FAN IMP MTRZD 138X35MM 12VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fan Motorized Impellers 12VDC Round - 138mm Dia Ball 64.7 CFM (1.81m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Round - 138mm Dia
Width
35.00mm
Air Flow
64.7 CFM (1.81m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
47.0dB(A)
Power (Watts)
4.5 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-22 ~ 167°F (-30 ~ 75°C)
Approval Agency
-
Weight
0.705 lb (319.78 g)
Current Rating (Amps)
-
Voltage Range
7 ~ 15VDC
Material - Frame
-
Material - Blade
Plastic, Fiberglass Reinforced
Lifetime @ Temp.
62500 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 331
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 846,56000 Kč1 846,56 Kč
101 471,20400 Kč14 712,04 Kč
401 272,49450 Kč50 899,78 Kč
801 249,11850 Kč99 929,48 Kč
Manufacturers Standard Package
Unit Price without VAT:1 846,56000 Kč
Unit Price with VAT:2 234,33760 Kč