Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 166.7 CFM (4.67m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 166.7 CFM (4.67m³/min) 2 Wire Leads
MS9238H24B-FHR-2EM
MS9238H24B-FHR-2EM

MS9238H24B-FHR-2EM

DigiKey Part Number
1570-1908-ND
Manufacturer
Manufacturer Product Number
MS9238H24B-FHR-2EM
Description
FAN AXIAL 92X38MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 166.7 CFM (4.67m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Mfr
Features
Auto Restart
Series
Noise
65.0dB(A)
Packaging
Bulk
RPM
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
Ingress Protection
Size / Dimension
Square - 92mm L x 92mm H
Weight
0.446 lb (202.3 g)
Width
38.00mm
Current Rating (Amps)
1.10A
Air Flow
166.7 CFM (4.67m³/min)
Material - Frame
Plastic
Static Pressure
1.450 in H2O (361.2 Pa)
Material - Blade
Plastic
Bearing Type
Ball
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 161
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1585,42000 Kč585,42 Kč
10479,21600 Kč4 792,16 Kč
25439,21920 Kč10 980,48 Kč
64400,60906 Kč25 638,98 Kč
128374,03344 Kč47 876,28 Kč
256367,15004 Kč93 990,41 Kč
Manufacturers Standard Package
Unit Price without VAT:585,42000 Kč
Unit Price with VAT:708,35820 Kč