



MS9225M12B-FSR-2EM | |
|---|---|
DigiKey Part Number | 1570-1904-ND |
Manufacturer | |
Manufacturer Product Number | MS9225M12B-FSR-2EM |
Description | FAN AXIAL 92X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 58.1 CFM (1.63m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Auto Restart |
Series | Noise 43.0dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Ingress Protection |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.225 lb (102.06 g) |
Width 25.00mm | Current Rating (Amps) 0.270A |
Air Flow 58.1 CFM (1.63m³/min) | Material - Frame Plastic |
Static Pressure 0.220 in H2O (55.0 Pa) | Material - Blade Plastic |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,49000 Kč | 418,49 Kč |
| 10 | 343,44300 Kč | 3 434,43 Kč |
| 25 | 314,97000 Kč | 7 874,25 Kč |
| 80 | 304,47100 Kč | 24 357,68 Kč |
| Unit Price without VAT: | 418,49000 Kč |
|---|---|
| Unit Price with VAT: | 506,37290 Kč |









