
MR9238E24B1+6-FSR | |
|---|---|
DigiKey Part Number | 1570-1339-ND |
Manufacturer | |
Manufacturer Product Number | MR9238E24B1+6-FSR |
Description | FAN AXIAL 92X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 173.0 CFM (4.84m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 173.0 CFM (4.84m³/min) | |
Static Pressure | 1.540 in H2O (383.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 63.3dB(A) | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.437 lb (198.00 g) | |
Current Rating (Amps) | 1.15A | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 531,25000 Kč | 531,25 Kč |
| 10 | 435,07900 Kč | 4 350,79 Kč |
| 25 | 398,80240 Kč | 9 970,06 Kč |
| 50 | 391,24320 Kč | 19 562,16 Kč |
| Unit Price without VAT: | 531,25000 Kč |
|---|---|
| Unit Price with VAT: | 642,81250 Kč |









